
* Images are for reference only
KF2EDGRG-5.08-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGRG-5.08-3P
- JLCPCB Part #
- C6392964
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1118
200+
$0.0969
400+
$0.0858
2400+
$0.0770
5000+
$0.0725
Related Products
Welcome back, may I help you?