
* Images are for reference only
KF2EDGLM-3.5-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGLM-3.5-6P
- JLCPCB Part #
- C49173784
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x6P 3.5mm 300V 6 6P 8A Board Side/Socket - Closed Green Right-Angle(45°) Screw Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.5511
10+
$0.4432
50+
$0.3900
100+
$0.3368
500+
$0.3046
1000+
$0.2885
Related Products
Welcome back, may I help you?