
* Images are for reference only
KF2EDGER-2.54-2*7P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGER-2.54-2*7P
- JLCPCB Part #
- C49173742
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+120℃ 14P 150V 2 2.54mm 2x7P 5A 7 Black Board Side/Socket - Closed Hinged (Snap On) Right-Angle Push-Pull,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.2031
10+
$0.9970
30+
$0.8826
200+
$0.7538
400+
$0.6974
1000+
$0.6716
Related Products
Welcome back, may I help you?