
* Images are for reference only
KF2EDGBM-5.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGBM-5.0-2P
- JLCPCB Part #
- C6394138
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2P 300V 5mm Board Side/Plug Green Hinged (Snap On) Through Hole Top Entry Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.5600
10+
$0.4522
30+
$0.3975
200+
$0.3428
400+
$0.3106
1000+
$0.2945
Related Products
Welcome back, may I help you?