
* Images are for reference only
KF240-2.54-6P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF240-2.54-6P
- JLCPCB Part #
- C49173312
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 1x6P 2.54mm 20~28 320V 6 6A 6P Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8085
10+
$0.6491
65+
$0.5686
130+
$0.4897
520+
$0.4429
975+
$0.4188
Related Products
Welcome back, may I help you?