
* Images are for reference only
KF211V-5.0-10P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF211V-5.0-10P
- JLCPCB Part #
- C475200
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 1.5 10 10P 14~22 15A 250V 5mm 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.2074
10+
$1.0003
30+
$0.8879
100+
$0.7594
500+
$0.7016
1000+
$0.6776
2000+
$0.6679
4000+
$0.6631
Related Products
Welcome back, may I help you?