
* Images are for reference only
KF208RB-3.81-5P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF208RB-3.81-5P
- JLCPCB Part #
- C49173605
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x5P 3.81mm 5 500V 5P Right Angle Push-Pull,P=3.81mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
10+
$0.7861
50+
$0.6878
100+
$0.5896
500+
$0.5316
1000+
$0.5010
Welcome back, may I help you?