
* Images are for reference only
KF205VB-7.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF205VB-7.5-3P
- JLCPCB Part #
- C7435740
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1 10~24 1kV 1x3P 3 3P 41A 6 7.5mm Through Hole Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6760
10+
$0.6599
50+
$0.6503
100+
$0.6390
Related Products
Welcome back, may I help you?