
* Images are for reference only
KF168-5.0-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF168-5.0-2P
- JLCPCB Part #
- C49173016
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~22 15A 1x2P 2 2.5 2P 500V 5mm M2.5 Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1795
50+
$0.1399
150+
$0.1230
600+
$0.1016
2400+
$0.0923
4800+
$0.0866
Welcome back, may I help you?