
* Images are for reference only
KF332J-3.5-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF332J-3.5-2P
- JLCPCB Part #
- C5297621
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+120℃ 1 1x2P 2P 2mm 3.5mm 3.5mm Black Copper alloy Round Pin Through Hole Tin 插件,P=3.5mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0941
10+
$0.0745
30+
$0.0645
100+
$0.0571
500+
$0.0512
1000+
$0.0483
2000+
$0.0476
4000+
$0.0472
Related Products
Welcome back, may I help you?