
* Images are for reference only
WM9081GICN/RV
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- WM9081GICN/RV
- JLCPCB Part #
- C2667101
- Package
- QFN-28(4x4)
- Description
- -40℃~+85℃ 1 1.71V~3.6V 24 I2S QFN-28(4x4) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2410
200+
$1.6420
500+
$1.5840
1000+
$1.5566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?