
* Images are for reference only
CS8416K-CNZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS8416K-CNZ
- JLCPCB Part #
- C17624781
- Package
- QFN-28(5x5)
- Description
- -10℃~+70℃ 3.13V~3.46V I2C、SPI Receiver QFN-28(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4984
200+
$4.1897
490+
$4.0492
980+
$3.9797
Welcome back, may I help you?