
* Images are for reference only
CS5509-AP
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5509-AP
- JLCPCB Part #
- C5629813
- Package
- PDIP-16
- Description
- -40℃~+85℃ 0.25LSB 1 16 3.15V~5.5V Serial port PDIP-16 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9919
200+
$5.5839
500+
$5.3961
1000+
$5.3046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?