
* Images are for reference only
CS5471-BS
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5471-BS
- JLCPCB Part #
- C7233317
- Package
- SSOP-20
- Description
- -40℃~+85℃ 16 2 2.7V~3.5V SSOP-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3773
198+
$1.3487
528+
$1.3036
990+
$1.2810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?