
* Images are for reference only
CS53L32A-KZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS53L32A-KZ
- JLCPCB Part #
- C7115804
- Package
- TSSOP-20
- Description
- -10℃~+70℃ 1.8V~3.3V 2 24 96kHz SPI、I2S TSSOP-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4700
200+
$2.9816
500+
$2.8814
1000+
$2.8314
Related Products
Welcome back, may I help you?