
* Images are for reference only
CS5364-DQZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5364-DQZR
- JLCPCB Part #
- C2667280
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 24 4 4.75V~5.25V I2S LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4226
200+
$5.9687
500+
$5.7594
1000+
$5.6547
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?