
* Images are for reference only
CS5351-DZZ
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5351-DZZ
- JLCPCB Part #
- C5973080
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2 24 4.75V~5.25V Digital filtering、Power-down mode I2S TSSOP-24 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6877
186+
$9.8513
496+
$9.5222
992+
$9.3585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?