This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS5345-CQZ

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS5345-CQZ
JLCPCB Part #
C6157526
Package
LQFP-48(7x7)
Description
-10℃~+70℃ 24 3.13V~5.25V 6 I2S Programmable gain、Digital filtering、Power-down mode LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.0433
250+ $3.6093
500+ $3.4885
1000+ $3.4289

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons