
* Images are for reference only
CS5342-CZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5342-CZZR
- JLCPCB Part #
- C2667155
- Package
- TSSOP-16
- Description
- -10℃~+70℃ 2 24 3.3V~5V I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2898
200+
$1.6607
500+
$1.6029
1000+
$1.5740
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?