
* Images are for reference only
CS4271-CZZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS4271-CZZR
- JLCPCB Part #
- C2151104
- Package
- TSSOP-28
- Description
- -10℃~+70℃ 2.37V~5.25V、3.1V~5.25V、4.75V~5.25V 32kHz~192kHz Encoder/decoder I2S、I2C、SPI TSSOP-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0302
200+
$2.7215
500+
$2.6249
1000+
$2.5781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?