This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS4245-CQZR

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS4245-CQZR
JLCPCB Part #
C2151116
Package
LQFP-48(7x7)
Description
-10℃~+70℃ 3.13V~5.25V、3.13V~5.25V 4kHz~192kHz Encoder/decoder Serial LQFP-48(7x7) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4526
200+ $2.1104
500+ $2.0365
1000+ $1.9996

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons