
* Images are for reference only
EC4AB26H
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC4AB26H
- JLCPCB Part #
- C7270570
- Package
- DIP,31.8x20.3mm
- Description
- 2 36V~72V 3kV 500mA 5V 5W 79% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6284
200+
$15.8125
500+
$15.2843
1000+
$15.0226
Welcome back, may I help you?