This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4A24H-E

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4A24H-E
JLCPCB Part #
C6238683
Package
DIP,31.8x20.3mm
Description
12V 2 250mA 36V~72V 3kV 6W 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.6456
200+ $13.8239
500+ $13.3616
1000+ $13.1336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons