This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC4A22-E

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC4A22-E
JLCPCB Part #
C5681996
Package
DIP,31.8x20.3mm
Description
1 12V 36V~72V 500V 500mA 6W 87% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.0982
200+ $12.0091
500+ $11.6078
1000+ $11.4103

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons