
* Images are for reference only
EC4A03M-E
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC4A03M-E
- JLCPCB Part #
- C5727099
- Package
- DIP,31.8x20.3mm
- Description
- 1 15V 400mA 500V 6W 85% 9V~18V Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4053
200+
$12.9307
500+
$12.4988
1000+
$12.2853
Welcome back, may I help you?