This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC3B27

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3B27
JLCPCB Part #
C5727029
Package
DIP,50.8x25.4mm
Description
-25℃~+71℃ 1 1.5A 10.2mm 100kHz 100mVp-p 25.4mm 3.3V 36V~72V 3mA 50.8mm 76% ±2% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.7343
200+ $18.6478
500+ $18.0249
1000+ $17.7166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons