This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CFM2009S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM2009S
JLCPCB Part #
C5618181
Package
-
Description
0℃~+70℃ 1 2.45A 23mm 50.8mm 67kHz 76% 88.92mm 9V Open type ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.6978
200+ $18.6335
500+ $18.0104
1000+ $17.7036

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons