
* Images are for reference only
CSM28R2CZ
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CSM28R2CZ
- JLCPCB Part #
- C6157964
- Package
- SMD,2.4x2.2mm
- Description
- -40℃~+80℃ 1.5cd 20mA 20° 2V 630nm 635nm Red Water Clear SMD,2.4x2.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0661
200+
$0.4255
500+
$0.4111
1000+
$0.4046
Welcome back, may I help you?