
* Images are for reference only
CS126AY2C
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CS126AY2C
- JLCPCB Part #
- C5578995
- Package
- 1206
- Description
- 130° 2.15V 20mA 590nm 593nm 60mcd Water Clear Yellow 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9537
200+
$0.3806
500+
$0.3693
1000+
$0.3629
Related Products
Welcome back, may I help you?