
* Images are for reference only
CL50B3C-15D
Extended
- Manufacturer
- ChromeLED
- MFR.Part #
- CL50B3C-15D
- JLCPCB Part #
- C6534425
- Package
- Plugin
- Description
- 15° 20mA 3.2V 465nm 470nm 9.3cd Blue Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2749
200+
$0.1097
500+
$0.1060
1000+
$0.1042
Welcome back, may I help you?