
* Images are for reference only
RL257GR
Extended
- Manufacturer
- Chongqing Pingwei Tech
- MFR.Part #
- RL257GR
- JLCPCB Part #
- C432775
- Package
- DO-15
- Description
- 1V@2.5A 1kV 2.5A 5uA@1kV Independent DO-15 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 296
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0303
600+
$0.0265
3000+
$0.0207
9000+
$0.0184
21000+
$0.0173
39000+
$0.0170
81000+
$0.0168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?