
* Images are for reference only
MUR860
Extended
- Manufacturer
- Chongqing Pingwei Tech
- MFR.Part #
- MUR860
- JLCPCB Part #
- C432715
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 1.7V@8A 600V 75ns 8A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2929
50+
$0.2320
150+
$0.2059
500+
$0.1531
2500+
$0.1386
5000+
$0.1299
10000+
$0.1279
20000+
$0.1268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?