
* Images are for reference only
HBRA20200FCT
Extended
- Manufacturer
- Chongqing Pingwei Tech
- MFR.Part #
- HBRA20200FCT
- JLCPCB Part #
- C3029067
- Package
- ITO-220AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 10A 120A 200V 20uA@200V 950mV@10A ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3512
50+
$0.2695
150+
$0.2380
500+
$0.1990
2000+
$0.1816
5000+
$0.1712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?