
* Images are for reference only
1N5401
Extended
- Manufacturer
- Chongqing Pingwei Tech
- MFR.Part #
- 1N5401
- JLCPCB Part #
- C360279
- Package
- DO-201AD
- Description
- 100V 1V@3A 3A 5uA@100V Independent DO-201AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 501
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
250+
$0.0179
1250+
$0.0154
2500+
$0.0152
Related Products
Welcome back, may I help you?