This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS8126T

Extended
Manufacturer
Chipstar
MFR.Part #
CS8126T
JLCPCB Part #
C3029087
Package
DFN-8L(2x2)
Description
-40℃~+85℃ -80dB 0.02% 1 Pair Differential Inputs 1-Channel 2.5V~5.5V 3mA 90% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、ESD protection、Integrated PWM filter Class D DFN-8L(2x2) Audio Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons