
* Images are for reference only
CR6335
Extended
- Manufacturer
- Chip-Rail
- MFR.Part #
- CR6335
- JLCPCB Part #
- C433335
- Package
- SOP-8
- Description
- -20℃~+85℃ 12V~23V 55kHz~67kHz 600V DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3006
50+
$0.2356
150+
$0.2077
500+
$0.1731
2500+
$0.1576
5000+
$0.1483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?