
* Images are for reference only
CR5842B
Extended
- Manufacturer
- Chip-Rail
- MFR.Part #
- CR5842B
- JLCPCB Part #
- C5370451
- Package
- SOP-8L
- Description
- -20℃~+85℃ 10V~23V 60kHz~70kHz 80% Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) PWM Modulation、PFM Modulation SOP-8L AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3934
10+
$0.3083
30+
$0.2730
100+
$0.2280
500+
$0.2071
1000+
$0.1959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?