
* Images are for reference only
HDR100IMP40F-G-V-SM-DR
Extended
- Manufacturer
- Chip Quik
- MFR.Part #
- HDR100IMP40F-G-V-SM-DR
- JLCPCB Part #
- C7285174
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.54mm 40P 5.2mm Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8996
200+
$1.5563
500+
$1.5049
1000+
$1.4792
Welcome back, may I help you?