
* Images are for reference only
CL2215SL
Extended
- Manufacturer
- ChipLink Tech
- MFR.Part #
- CL2215SL
- JLCPCB Part #
- C2995672
- Package
- SOP-8
- Description
- -20℃~+150℃ 11V~27V 650V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3741
10+
$0.2955
30+
$0.2618
100+
$0.2198
500+
$0.2012
1000+
$0.1900
Related Products
Welcome back, may I help you?