
* Images are for reference only
CL2215OL
Extended
- Manufacturer
- ChipLink Tech
- MFR.Part #
- CL2215OL
- JLCPCB Part #
- C2995671
- Package
- SOP-7
- Description
- -20℃~+150℃ 11V~27V 650V 75kHz Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3165
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3165
In-stock Item Pricing
Qty Unit Price
1+
$0.2703
50+
$0.2372
150+
$0.2231
500+
$0.1959
2500+
$0.1881
4000+
$0.1834
Related Products
Welcome back, may I help you?