This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM1C152MNN1018

Extended
Manufacturer
Chinsan
MFR.Part #
SM1C152MNN1018
JLCPCB Part #
C6679567
Package
Plugin
Description
1500uF 16V 2000hrs@85℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3482
200+ $0.1390
400+ $0.1344
800+ $0.1320

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons