
* Images are for reference only
RF1H470MP26311ERU
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- RF1H470MP26311ERU
- JLCPCB Part #
- C6386128
- Package
- Plugin
- Description
- -55℃~+105℃ 47uF 50V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
200+
$0.0523
500+
$0.0505
1000+
$0.0497
Welcome back, may I help you?