This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PK2W680MND2225R

Extended
Manufacturer
Chinsan
MFR.Part #
PK2W680MND2225R
JLCPCB Part #
C5828595
Package
Plugin
Description
-25℃~+105℃ 3000hrs@105℃ 450V 68uF ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 220

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0180
220+ $0.8066
440+ $0.7793
1100+ $0.7664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons