This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PK2W151MND2235Y

Extended
Manufacturer
Chinsan
MFR.Part #
PK2W151MND2235Y
JLCPCB Part #
C7261288
Package
Plugin
Description
-25℃~+105℃ 150uF 3000hrs@105℃ 450V ±20% Plugin Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 220

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3613
220+ $1.3416
440+ $1.2965
1100+ $1.2740

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons