
* Images are for reference only
GV2E182MND3555
Extended
- Manufacturer
- Chinsan
- MFR.Part #
- GV2E182MND3555
- JLCPCB Part #
- C6204088
- Package
- Plugin
- Description
- -25℃~+85℃ 1800uF 250V 5000hrs@105℃ ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9226
180+
$7.1510
540+
$6.9126
990+
$6.7949
Welcome back, may I help you?