
* Images are for reference only
HGC1206R5226K160NSPJ
Extended
- Manufacturer
- Chinocera
- MFR.Part #
- HGC1206R5226K160NSPJ
- JLCPCB Part #
- C7472971
- Package
- 1206
- Description
- 16V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5749
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5607
In-stock Item Pricing
Qty Unit Price
1+
$0.7683
10+
$0.6427
30+
$0.5798
100+
$0.5186
500+
$0.4816
1000+
$0.4623
Related Products
Welcome back, may I help you?