
* Images are for reference only
UPB201209T-500Y-N
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- UPB201209T-500Y-N
- JLCPCB Part #
- C5297273
- Package
- SMD
- Description
- -55℃~+125℃ 15mΩ 50Ω@100MHz 6A SMD Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 750
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0108
500+
$0.0106
1500+
$0.0104
5250+
$0.0103
Related Products
Welcome back, may I help you?