
* Images are for reference only
CHQ0603T-22NJ-HU
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- CHQ0603T-22NJ-HU
- JLCPCB Part #
- C910032
- Package
- 0201
- Description
- 1.29Ω 1.9GHz 14@500MHz 190mA 22nH High-frequency inductor ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4840
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 4840
In-stock Item Pricing
Qty Unit Price
1+
$0.0021
200+
$0.0016
600+
$0.0013
2000+
$0.0011
15000+
$0.0010
Related Products
Welcome back, may I help you?