
* Images are for reference only
BWVS006060452R2M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BWVS006060452R2M00
- JLCPCB Part #
- C2838148
- Package
- SMD,6x6mm
- Description
- 18.4mΩ 2.2uH 5.1A 8.8A Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
200+
$0.0466
500+
$0.0450
1000+
$0.0442
Related Products
Welcome back, may I help you?