This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BWVS006060284R7M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BWVS006060284R7M00
JLCPCB Part #
C2838205
Package
SMD,6x6mm
Description
3.2A 3.7A 38mΩ 4.7uH Magnetic Shielded Inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1350
200+ $0.0522
500+ $0.0505
1500+ $0.0495

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons